Littelfuse 64700001003

Fuse holder, 5 x 20 mm, 6.3 A, 250 V, screw mounting, 64700001003
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 64700001003.

Newark

Datasheet1 page12 years ago

Mouser

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-80.35%

Supply Chain

Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 64700001003 provided by its distributors.

Fuse holder, 5 x 20 mm, 6.3 A, 250 V, screw mounting, 64700001003
Fuse Holder 1 Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 6.3A
Avnet Japan
Fuse Holder 6.3A 250V Through Hole Solder Lug Bulk
MOLDED FUSE HOLDER, CARTRIDGE, 6.3A; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 6.3A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Solder Lug; No. of Fuses: 1Fuses; Product Range: 647 Series; Voltage Rating VAC: 250V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN