Littelfuse 64600001003

Fuse holder; LITTELFUSE; 64600001003; Horizontal, PCB; 1; PC Pin; 250 V
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 64600001003.

Upverter

Datasheet1 page12 years ago

element14 APAC

Newark

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.15%

CAD Models

Download Littelfuse 64600001003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse 64600001003 provided by its distributors.

Fuse holder; LITTELFUSE; 64600001003; Horizontal, PCB; 1; PC Pin; 250 V
Littelfuse 64600001003 Fuse holder tape on full reel black plastic
Fuse Holder 1 Fuse 5mm x 20mm PCB Fuse 250VAC 250VDC 6.3A Bulk
Avnet Japan
Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 64600001003
646 Series 5 x 20 mm Black Thermoplastic Polyamide Fuse Block Holder
FUSE HOLDER, PCB, 20X5MM; Voltage DC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuseholder Type:PCB; Terminal Type:Pin; No. of Fuses:1; Fuse Size:5 x 20mm; Fuse Size Metric:5 x 20mm; Series:646; SVHC:No SVHC (15-Dec-2010); External Depth:12mm; Operating Temperature Max:70°C; Temperature Operating Min:-25°C; Breakdown Voltage Vbr:4kV; Current Rating:6.3A; External Length / Height:23mm; External Width:9mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN