Littelfuse 60R250XF

PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk Automotive
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R250XF.

IHS

Datasheet7 pages4 years ago

Burklin Elektronik

ODG (Origin Data Global)

Newark

HQonline

Inventory History

3 month trend:
-42.60%

Alternate Parts

Price @ 1000
$ 1.164
$ 0.86
$ 0.86
Stock
45,913
82,470
82,470
Authorized Distributors
6
6
6
Hold Current
2.5 A
2.5 A
2.5 A
Trip Current
5 A
5 A
5 A
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
50 mΩ
50 mΩ
50 mΩ
Time to Trip
15.6 s
15.6 s
15.6 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC/72VAC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm Bag
TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag

Descriptions

Descriptions of Littelfuse 60R250XF provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk Automotive
PTC RESET FUSE 60V 2.5A RADIAL / Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
60R Series 60 V 2.5 A Ø 19.93 x 3.1 mm Radial POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN