Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 60R185XF

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk Automotive
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R185XF.

IHS

Datasheet7 pages4 years ago

Burklin Elektronik

ODG (Origin Data Global)

Newark

Fuses Unlimited

Inventory History

3 month trend:
+172%

Alternate Parts

Price @ 1000
$ 0.777
$ 0.8
$ 0.8
Stock
333,226
137,205
137,205
Authorized Distributors
6
6
6
Hold Current
1.85 A
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
3.7 A
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
80 mΩ
80 mΩ
80 mΩ
Time to Trip
12.6 s
12.6 s
12.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityRXEF185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 17.5 X 3mm Bag

Descriptions

Descriptions of Littelfuse 60R185XF provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk Automotive
PTC RESET FUSE 60V 1.85A RADIAL / Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
60R Series 60 V 1.85 A Ø 16.76 x 3.1 mm Radial POLYFUSE® Resettable PTC
60V 1.85A 40A -40¡Í~+85¡Í 3.7A 80m´Î 12.6s 190m´Î Radial LeadedP=5.1mm Resettable Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN