Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 60R135XMR

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Ammo Automotive

$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R135XMR.

IHS

Datasheet7 pages4 years ago

element14 APAC

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-63.47%

Alternate Parts

Price @ 1000
$ 0.656
$ 0.526
Stock
125,288
93,891
Authorized Distributors
6
6
Hold Current
1.35 A
1.35 A
Trip Current
2.7 A
2.7 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
120 mΩ
120 mΩ
Time to Trip
9.6 s
9.6 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityRXEF135-2
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7(Nom)W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R
Littelfuse72R135XF
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk
Littelfuse72R135XMR
PTC Resettable Fuse, 0.12ohm, Through Hole Mount
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm Bag Automotive
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm T/R Automotive
BournsMF-RX135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 60R135XMR provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Ammo Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), 60R135XMR
PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESETTABLE, 60V, 1.35A, RADIAL
60R Series 60 V 1.35 A Ø 13.58 x 3.1 mm Radial POLYFUSE® Resettable PTC
FUSE, PTC RESETTABLE, 60V, 1.35A, RADIAL; Thermistor Mounting: Through Hole; Product Range: -; Holding Current: 1.35A; Tripping Current: 2.7A; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Temperature Max:
PPTC RESETTABLE FUSE, ROUND, 40A, 60VDC; Product Range:POLY-FUSE 60R Series; Voltage Rating:60VDC; Holding Current:1.35A; Trip Current:2.7A; Time to Trip:9.6s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Length:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN