Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 72R135XF

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk

$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R135XF.

IHS

Datasheet6 pages4 years ago

HQonline

Fuses Unlimited

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-8.25%

Alternate Parts

Price @ 1000
$ 0.549
$ 0.679
Stock
44,943
49,689
Authorized Distributors
6
6
Hold Current
1.35 A
1.35 A
Trip Current
2.7 A
2.7 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
120 mΩ
120 mΩ
Time to Trip
9.6 s
9.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse60R135XMR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Ammo Automotive
TE ConnectivityRXEF135-2
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7(Nom)W 9.6s 0.12Ohm Radial 14.5 X 3mm T/R
Littelfuse72R135XMR
PTC Resettable Fuse, 0.12ohm, Through Hole Mount
BournsMF-RX135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive
Bel Fuse0ZRC0135FF1A
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 1.35 A, 2.7 A, 9.6 s, Round
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm Bag Automotive

Descriptions

Descriptions of Littelfuse 72R135XF provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk
PTC Resettable Fuse, 0.12ohm, Through Hole Mount
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.35A
Littelfuse SCT
FUSE, PTC RESET, 72V, 1.35A, RADIAL; Holding Current:1.35A; Tripping Current:2.7A; Initial Resistance Max:0.3ohm; Operating Voltage:72VDC; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; Initial Resistance Min:0.12ohm
Fuse, Ptc Reset, 72V, 1.35A, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:1.35A; Corriente De Desconexión:2.7A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R135XF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN