Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 60R135XF

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk Automotive

$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R135XF.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

Burklin Elektronik

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-34.79%

CAD Models

Download Littelfuse 60R135XF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.656
Stock
93,876
124,555
Authorized Distributors
6
6
Hold Current
1.35 A
1.35 A
Trip Current
2.7 A
2.7 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
120 mΩ
120 mΩ
Time to Trip
9.6 s
9.6 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityRXEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC/72VAC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm Bag

Descriptions

Descriptions of Littelfuse 60R135XF provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), 60R135XF
PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 40A 9.6s 60VDC 0.12 Ohm Radial Bulk
Avnet Japan
60R Series 60 V 1.35 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC
Fuse Pptc, Resettable, 60R135Xf; |Littelfuse 60R135XF
60V 1.35A 40A -40¡Í~+85¡Í 2.7A 120m´Î 9.6s 300m´Î Radial LeadedP=5.1mm Resettable Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN