Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RX135/72-0

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm Bag Automotive

$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX135/72-0.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

Burklin Elektronik

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-2.67%

CAD Models

Download Bourns MF-RX135/72-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsMF-RX135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm T/R Automotive
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Bel Fuse0ZRC0135FF1A
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 1.35 A, 2.7 A, 9.6 s, Round
Littelfuse72R135XF
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk
LittelfuseRF2640-000
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm Bag

Descriptions

Descriptions of Bourns MF-RX135/72-0 provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm Bag Automotive
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), MF-RX135/72-0
Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 1.35 A, 2.7 A, 9.6 s, Rectangular
Bourns Resettable fuse (PTC), 72V, 2.7A, hold_current1.35A
PTC Resettable Fuse, 72V, 0.12ohm, Through Hole Mount
FUSE, RESETTABLE, 1.35A, 0.483X0.122X0.72", RADIAL, 72VDC, DCR 0.12 OHMS, PCB
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
Radial Lead Resettable Fuses 72V 1.35A-HD 40A MAX (R)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX135/72-0.
  • MF-RX13572-0