Littelfuse 60R090XPR

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo Automotive
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R090XPR.

IHS

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

HQonline

Future Electronics

Inventory History

3 month trend:
-34.15%

CAD Models

Download Littelfuse 60R090XPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.321
Stock
103,051
133,821
Authorized Distributors
6
6
Hold Current
900 mA
900 mA
Trip Current
1.8 A
1.8 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
200 mΩ
200 mΩ
Time to Trip
7.2 s
7.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3mm Bag Automotive
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm Bag Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag Automotive
Littelfuse60R110XMR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive
Littelfuse60R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive
Littelfuse60R065XPR
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.4 X 3.1mm Ammo Automotive

Descriptions

Descriptions of Littelfuse 60R090XPR provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo Automotive
PTC RESET FUSE 60V 900MA RADIAL / Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
PTC - RADIAL LEADS 60VDC 0.90A, RESETTABLE FUSES | Littelfuse 60R090XPR
PTC Resettable Fuse, 0.2ohm, Through Hole Mount
60V 900mA Radial PTC Resettable Fuse
60R Series 60 V 0.9 A Ø 11.2 x 3.1 mm Radial POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN