Littelfuse 60R090XU

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Bulk Automotive
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R090XU.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-15.82%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.457
Stock
130,268
103,051
Authorized Distributors
6
6
Hold Current
900 mA
900 mA
Trip Current
1.8 A
1.8 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
200 mΩ
200 mΩ
Time to Trip
7.2 s
7.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityRXEF090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm Bag

Descriptions

Descriptions of Littelfuse 60R090XU provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Bulk Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), 60R090XU
PTC RESET FUSE 60V 900MA RADIAL / Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.2ohm, Through Hole Mount
60R Series 60 V 0.9 A Ø 11.2 x 3.1 mm Radial POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN