Littelfuse 60R110XMR

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R110XMR.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

Newark

HQonline

Fuses Unlimited

Inventory History

3 month trend:
+3.46%

CAD Models

Download Littelfuse 60R110XMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.536
Stock
270,429
200,199
Authorized Distributors
6
6
Hold Current
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
150 mΩ
150 mΩ
Time to Trip
8.2 s
8.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF110-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5(Nom)W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
Littelfuse72R110XMR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive
BournsMF-RX110
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 60 Volt 40A 1.5 Watt 8.2s 0.15 Ohm Radial 13 X 3.1mm Bulk
Bel Fuse0ZRC0110FF1A
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk
TE Connectivity / AMPRF0192-000
PTC Resettable Fuse, Through Hole Mount

Descriptions

Descriptions of Littelfuse 60R110XMR provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), 60R110XMR
PTC RESET FUSE 60V 1.1A RADIAL / Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
PTC Resettable Fuse 40A 8.2s 60VDC 0.15 Ohm Radial T/R
Avnet Japan
PTC Resettable Fuse, 0.15ohm, Through Hole Mount
60R Series 60 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN