Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 60R050XU

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R050XU.

IHS

Datasheet7 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Mouser

Inventory History

3 month trend:
-3.01%

CAD Models

Download Littelfuse 60R050XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.326
$ 0.326
Stock
186,174
204,549
204,549
Authorized Distributors
6
6
6
Hold Current
500 mA
500 mA
500 mA
Trip Current
1 A
1 A
1 A
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
500 mΩ
500 mΩ
500 mΩ
Time to Trip
4 s
4 s
4 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityRXEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag

Descriptions

Descriptions of Littelfuse 60R050XU provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive
Wickmann Resettable fuse (PTC), 60R series, 60V DC, 1A, hold_current0.5A
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1 A (trip), 500 mA (hold), 60R050XU
PTC RESET FUSE 60V 500MA RADIAL / Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
FUSE, RESETTABLE, PPTC, 60V, 500MA, THROUGH HOLE, RADIAL
PTC RESETTABLE FUSE; HOLDING CURRENT: 500
60V 500mA 40A -40¡Í~+85¡Í 1A 500m´Î 4s 1.17´Î Radial LeadedP=5.1mm Resettable Fuses ROHS
60R Series 60 V 0.5 A Ø 7.9 x 3.1 mm Radial POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60R050XU.