Littelfuse 59170-1-S-00-D

59170 Series - Sub-Miniature Overmolded Reed Switch, 200V DC, 0.5A DC, SMD, RoHS
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59170-1-S-00-D.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Newark

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.13%

CAD Models

Download Littelfuse 59170-1-S-00-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 59170-1-S-00-D provided by its distributors.

59170 Series - Sub-Miniature Overmolded Reed Switch, 200V DC, 0.5A DC, SMD, RoHS
Littelfuse SCT
59170 Series 10 Watts 200 V 0.5 O Moulded MDSR Normally Open Proximity Sensor
MOULDED MDSR-10 SWITCH Photoelectric Sensor, Rectangular, Surface Mount
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:7.5mm; Sensor Output:NO; Switch Terminals:SMT Gull Wing; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes
REED SW, SPST-NO, 10 TO 15AT, 0.5A, 200V; Sensing Range Max: 6.5mm; Sensor Mounting: SMD; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Current: 500mA; Product Range: 59170 Series; SVHC: No SVHC (12

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59170-1S-00-D
  • 59170-1S00D
  • 591701S00D