Littelfuse 59165-1-S-00-A

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59165-1-S-00-A.

Newark

Datasheet3 pages10 years ago
Datasheet1 page22 years ago

Verical

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-99.68%

CAD Models

Download Littelfuse 59165-1-S-00-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse59165-1-T-00-D
140V(AC) SPST-NO 10W 800mA(DC) 140V 0.3pF , 20.19mm*2.4mm*2.4mm
Littelfuse59165-1-T-00-A
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (D
Littelfuse59165-1-T-00-C
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Littelfuse59165-1-U-00-A
140V(AC) SPST-NO 10W 800mA(DC) 140V 0.3pF 40.39mm*2.4mm*2.4mm
Littelfuse59050-020
59050 Series 300 V 10 W SPST-NO Miniature PCB Mountable Reed Switch

Descriptions

Descriptions of Littelfuse 59165-1-S-00-A provided by its distributors.

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA
140V(AC) SPST-NO 10W 800mA(DC) 140V 0.3pF 40.39mm*2.4mm*2.4mm
HAMLIN 59165-1-S-00-A REED SENSOR, MOULDED SWITCH, NO
Proximity switch, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, Detection range 7.5 mm, 59165-1-S-00-A
Proximity Sensor Magnetic NO 7.5mm 2-Pin
Reed Sensor-Mould MDSR-7 Swtch
SWITCH REED SPST-NO 350MA 140V
MIN OVERMOLD REED SWITCH AXIAL
REED SENSOR, MOULDED SWITCH, NO; Sensing Range:10mm to 15mm; Supply Current:500mA; Operating Temperature Range:-40°C to +105°C; Body Length:16.00mm; Breakover Voltage Min:250VDC; Contact Configuration:1NO; Contact Current Max:1.2A; Current Load AC Max:1.2A; External Depth:2.41mm; External Length / Height:40.39mm; External Width:2.41mm; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Power Max:10W; Sensing Distance Max:7.5mm; Sensing Range Max:7.5mm; Sensor Input:Magnetic; Supply Voltage DC Max:200V; Switch Operation:Normally Open; Switching Current AC Max:0.5A; Switching Power Max:10W; Switching Voltage:200VDC; Switching Voltage DC:200

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591651S00A