Littelfuse 59145-4-S-02-A

Proximity Sensor Reed NC 1.1cm 175VDC 2-Pin
$ 3.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59145-4-S-02-A.

IHS

Datasheet3 pages4 years ago
Datasheet1 page17 years ago

Newark

Future Electronics

Fuses Unlimited

Farnell

Inventory History

3 month trend:
-44.78%

Supply Chain

Introduction Date2003-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 59145-4-S-02-A provided by its distributors.

Proximity Sensor Reed NC 1.1cm 175VDC 2-Pin
59145 Series 0.25 A 175 V SPST-NC Wire Leads Flange Mount Reed Sensor
Magnetic Sensor, Rectangular, Flange Mount
HAMLIN 59145-4-S-02-A REED SENSOR, FLANGE, NC
SENSOR REED SW SPST-NC W LEADS
REED SENSOR, FLANGE, NC; Sensing Range:15mm to 20mm; Mounting Type:Flange; Supply Current:250mA; Operating Temperature Range:-40°C to +105°C; Breakover Voltage Min:200VDC; Contact Configuration:1NC; Contact Current Max:0.25A; Current Load AC Max:1.5A; External Depth:6.35mm; External Length / Height:28.57mm; External Width:19.05mm; Fixing Centres:15.88mm; Lead Length:300mm; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Power Max:5W; Output Type:NC; Sensing Distance Max:11mm; Sensing Range Max:11mm; Sensor Input:Magnetic; Supply Voltage DC Max:175V; Switch Operation:NC; Switching Current AC Max:0.25A; Switching Power Max:5W; Switching Voltage:175VDC; Switching Voltage DC:175

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59145-4-S-02-A.
  • 59145-4S-02-A