Littelfuse 59135-030

Proximity Sensor Reed NO/NC 1.47cm 175VDC 120VAC 2-Pin
$ 6.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59135-030.

IHS

Datasheet3 pages7 years ago
Datasheet1 page17 years ago

Newark

Fuses Unlimited

Sager Electronics

X-ON

Inventory History

3 month trend:
+9.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 59135-030 provided by its distributors.

Proximity Sensor Reed NO/NC 1.47cm 175VDC 120VAC 2-Pin
59135 Series High Temperature 250 mA SPDT 175 VDC Sensor Magnetic
HAMLIN 59135-030 SENSOR, PROXIMITY, MAGNETIC, SPDT
59135 Series SPDT 175 V Wire Leads Flange Mount Magnetic Sensor
Magnetic Sensor, Rectangular, Flange Mount
Proximity switch, 59135-3-T-02-FAH
Reed Sensor-Flange Mnt Hi Temp
SENSOR MAGNETIC SPDT/CO FLANGE
SENSOR REED SW SPDT WIRE LEADS
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:29.21mm; Switch Terminals:Wire Leads; Circuitry:SPDT-CO; Leaded Process Compatible:No; Mounting Type:Screw Terminal; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SENSOR, PROXIMITY, MAGNETIC, SPDT; Supply Current:250mA; Operating Temperature Range:-40°C to +105°C; Breakover Voltage Min:200VDC; Contact Configuration:SPDT; Contact Current Max:1.5A; Contact Resistance:0.2ohm; Contact to Contact Capacitance:0.3pF; External Depth:28.57mm; External Length / Height:6.35mm; External Width:19.05mm; Insulation Resistance:1000Mohm; Mounting Type:Flange; No. of Poles:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Type:Switch; Sensing Range:29.21mm; Sensing Range Max:29.21mm; Sensor Input:Magnetic; Supply Voltage DC Max:175V; Switching Current DC Max:0.2A; Switching Power Max:5W; Switching Voltage:175VDC; Switching Voltage DC:175V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59135-030.
  • 59135-030..
  • 59135-3-T-02-F
  • 591353T02F