Littelfuse 59105-010

59105 Series 2 Part Flange Terminal Magnetically Operated Proximity Sensor
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59105-010.

IHS

Datasheet1 page22 years ago

Newark

Fuses Unlimited

Factory Futures

Future Electronics

Inventory History

3 month trend:
+10.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 59105-010 provided by its distributors.

59105 Series 2 Part Flange Terminal Magnetically Operated Proximity Sensor
Proximity Sensor Magnetic NO 9mm 2-Pin
Magnetic Sensor, 11.3mm Max, Rectangular, Chassis Mount
SPST-NO 350mA,500mA 200V 28.57mm*19.05mm*6.35mm
SENSOR REED SW SPST-NO CONNECTOR
PROX SENSOR FLANGE MNT W/2 PIN
SENSOR MAGNETIC SPST/NO FLANGE
PROX SENSOR FLANGE MT W/2P CON
MAGNETIC SENSOR; Sensor Type: Reed Sensor; Sensor Mounting: Flange; Supply Current: 500mA; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 59105 Series; Carry Current: 1.2A 05M4573
Magnetic Sensor; Sensor Input:Magnetic; Sensing Range Max:20.32mm; Switch Terminals:Connector; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:Screw; Peak Reflow Compatible (260 C):Yes; Sensor Housing:Flange Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59105-010.
  • 59105-1-T-00-0
  • 591051T000