Littelfuse 57000000001

Fuse holder, 8.5 mm/TR5/TE5, 6 A, 250 V, panel mounting, 57000000001
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 57000000001.

TME

Datasheet1 page20 years ago

element14 APAC

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-31.01%

Supply Chain

Introduction Date2015-06-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 57000000001 provided by its distributors.

Fuse holder, 8.5 mm/TR5/TE5, 6 A, 250 V, panel mounting, 57000000001
Fuse Holder 1 Fuse TR5 Cartridge Fuse 250VAC 250VDC 6.3A Bulk
Avnet Japan
FUSE HOLDER, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Subminiature PCB Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:TE5, TR5; Series:TR5/TE5
FUSE HOLDER, TR5, PANEL MOUNT; Voltage Rating, DC:250V; Voltage Rating, AC:250V; Fuse Current Rating:6.3A; Fuseholder Type:Panel; Terminal Type:M12.7 x 1.5; Fuses, No. of:1; Body Diameter:15mm; Colour:Black; Connector Type:2.5mm2; ;RoHS Compliant: Yes
FUSE HOLDER, TR5, PANEL MOUNT; Voltage Rating, DC:250V; Voltage Rating, AC:250V; Fuse Current Rating:6.3A; Fuseholder Type:Panel; Terminal Type:M12.7 x 1.5; Fuses, No. of:1; Body Diameter:15mm; Case Material:Black Thermoplastic Polyamide PA66; Colour:Black; Connector Type:2.5mm²; Contact Material:Copper aloy; Current Rating:6.3A; Double Flat Panel Cut-out Diameter:12.7mm; External Length / Height:11.5mm; Flammability Rating:UL94V-0; Fuse Size Code:TR5; Mounting Type:Panel Mount; Power Rating:2.5W; Single Flat Panel Cut-out Diameter:12.7mm; Termination Method:2.8mm quick connect

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN