Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ75A

5.0SMDJ Series 121 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ75A.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-86.32%

CAD Models

Download Littelfuse 5.0SMDJ75A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.738
$ 0.738
Stock
78,849
29,092
29,092
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
87.7 V
87.7 V
87.7 V
Clamping Voltage
121 V
121 V
121 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
41.4 A
41.4 A
41.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ78A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
Littelfuse5.0SMDJ90A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 90V, RoHS
Littelfuse5.0SMDJ64A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 64V, RoHS
Diode TVS Single Uni-Dir 60V 5KW 2-Pin Case P600 Tape and Ammo
Diode TVS Single Uni-Dir 75V 5KW 2-Pin Case P600 Bulk
BournsSMAJ7.5A
3.5V Unidirectional TVS Diode 400W 31A 12.9V 8.33V SMA(DO-214AC) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse 5.0SMDJ75A provided by its distributors.

5.0SMDJ Series 121 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 75V, RoHS
Littelfuse SCT
75V Unidirectional 5KW 41.4A 121V 83.3V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode Single Uni-Dir 75V 5KW 2-Pin SMC T/R
TVS 5KW 75V 5%UNI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
TVS DIODE, 5KW, 75V, UNIDIR, DO-214AB;
Trans Voltage Suppressor Diode
TVS DIODE, 5KW, 75V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 75V; Clamping Voltage Vc Max: 121V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN