Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 5KASMC33AHM3_A/H

53.3V 5kW 36.7V Unidirectional 33V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS

$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KASMC33AHM3_A/H.

IHS

Datasheet5 pages5 years ago

TME

Future Electronics

HQonline

Inventory History

3 month trend:
+33.20%

Alternate Parts

Price @ 1000
$ 0.681
$ 0.765
$ 0.765
Stock
160,280
213,111
213,111
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
38.65 V
38.65 V
Clamping Voltage
-
53.3 V
53.3 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
-
93.9 A
93.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Vishay 5KASMC33AHM3_A/H provided by its distributors.

53.3V 5kW 36.7V Unidirectional 33V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 33V 5KW Automotive AEC-Q101 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
33V Unidirectional 5KW 93.8A 53.3V 36.7V SMC(DO-214AB) SMD mount
TVS DIODE, AECQ101, UNIDIR, 33V, DO214AB;
Transient Suppression Diode (TVS)
二极管, TVS, AECQ101, 单向, 33V, DO214AB;
Surface Mount PAR® Transient Voltage Suppressors High Temperature Stability and High Reliability Conditions
TVS DIODE 33VWM 53.3VC DO214AB

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KASMC33AHM3-A/H
  • 5KASMC33AHM3A/H
  • 5KASMC33AHM3AH
  • 5KASMC33AHM3_AH
  • 5KASMC33AHM3_A\H