Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ100A

5.0SMDJ Series 6.5 W 123 V Uni-Directional Surface Mount TVS Diode - SMC
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ100A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+176%

CAD Models

Download Littelfuse 5.0SMDJ100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP100A
5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ130A
5.0SMDJ Series 209 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ78A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
BournsSMBJ100A
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
BournsSMAJ100A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 123V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse 5.0SMDJ100A provided by its distributors.

5.0SMDJ Series 6.5 W 123 V Uni-Directional Surface Mount TVS Diode - SMC
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 100V, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 100V 5KW 2-Pin SMC T/R
100V Unidirectional 5kW 30.9A 162V 111V SMC(DO-214AB) SMD 2.42mm H
TVS DIODE, 5KW, 100V, UNIDIR, DO-214AB;
TVS DIODE 100VWM 162VC DO214AB
Trans Voltage Suppressor Diode
TVS DIODE, 5KW, 100V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN