Littelfuse 460-L

Electromechanical Relay 190 to 480VAC 10A SPST(52.9x59.7x88.9)mm DIN Rail/SMD Monitoring Relay
$ 126.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 460-L.

Farnell

Datasheet2 pages9 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+50.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 460-L provided by its distributors.

Electromechanical Relay 190 to 480VAC 10A SPST(52.9x59.7x88.9)mm DIN Rail/SMD Monitoring Relay
460-L, Littelfuse Industrial Products
3-PHASE VOLTAGE MONITOR/ 190-480V/ AD
Phase Monitoring Relay, Spdt, 240Vac; Product Range:460 Series; Contact Configuration:spdt; Contact Current:10A; Relay Mounting:din Rail; Relay Terminals:screw; Switching Voltage Max:240Vac; Supply Voltage Max:480Vac; Phase Type:3 Rohs Compliant: No
Symcom 460-L Symcom Phase Monitoring Relay. Littelfuse Symcom Phase Monitoring Relay, Series: 460, 190 to 480 VAC, 50/60 Hz Frequency, Form C Contact Configuration, DIN Rail Mounting, NEMA 1 Enclosure, 3.5 in H x 2.08 in W x 2.35 in D Dimensions. Additional Description: SYMC-460-L 3-PHASE VOLT MON/ 190-480V/ AD. Catalog Description: The 460 is a 3-phase voltage monitor that protects 190-480VAC or 475-600V, 50/60Hz motors regardless of size. The product provides a user selectable nominal voltage setpoint and the voltage monitor automatically senses line voltage. This unique microcontroller-based voltage and phase-sensing device constantly monitors the 3-phase voltages to detect harmful power line conditions such as low, high, and unbalanced voltage, loss of any phase, and phase reversal. When a harmful condition is detected, the 460 output relay is deactivated after a specified trip delay. The output relay reactivates after power line conditions return to an acceptable level for a specified amount of time (restart delay). The trip and restart delays prevent nuisance tripping due to rapidly fluctuating power line conditions. All 460 models feature adjustable 1-30 second trip delay, 1-500 second restart delay, 2-8% voltage unbalance trip point, and one form C contact except where noted..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 460L