Littelfuse 40015000440

Fuse 250V Iec Tl Te5 Sl Special 5A/ Bulk Rohs Compliant: Yes |Littelfuse 40015000440
$ 0.91
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 40015000440.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-14.65%

CAD Models

Download Littelfuse 40015000440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.909
Stock
36,091
2,180,029
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK
Littelfuse36916300000
Slow Blow Fuse, TH, 300V 6.3A 126A²s, Board Mount (Cartridge Style Excluded), 8.5mm × 4mm × 8mm
Littelfuse38316300410
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-6.3A-BKH

Descriptions

Descriptions of Littelfuse 40015000440 provided by its distributors.

Fuse 250V Iec Tl Te5 Sl Special 5A/ Bulk Rohs Compliant: Yes |Littelfuse 40015000440
400 Series - TE5 Time Lag Subminiature Fuse, 5 A, 250 V AC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 130A (IR), Through Hole
FUSE BOARD MNT 5A 250VAC RADIAL
FUSE BOARD MOUNT 5A 250VAC RAD
250V 216.5A²S 130A Slow-Acting Board Mount (Cartridge Style Excluded) 5A TH, Through Hole Mount, 8.5mm × 4mm × 8mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN