Littelfuse 39605000440

Fuse Subminiature Slow Blow Acting 0.5A 125V Radial 8.5 X 4 X 8mm Bulk UL
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39605000440.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+74.22%

CAD Models

Download Littelfuse 39605000440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 0.837
Stock
67,490
64,076
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse0251.630MXL
Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse39506300000
Electric Fuse, Fast Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 39605000440 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.5A 125V Radial 8.5 X 4 X 8mm Bulk UL
Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 100A (IR), Through Hole, TE5
396 Series Time Lag 125 V 500 mA 8.5 x 8 mm TE5® Radial Lead Fuse
125V 0.86A²S Slow Blow Fuse, Board Mount (Cartridge Style Excluded), 500mA, TH, 8.5mm × 4mm × 8mm
Time Delay Fuse 0.5A 125V Radial 8.5x4x8mm Bulk
396 Series - TE5 Subminiature Fuses, 0.5 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 500MA SHORT UL TE5
FUSE BRD MNT 500MA 125VAC RADIAL
FUSE BOARD MNT 500MA 125VAC RAD
100A 500mA 125V Plugin Disposable fuses ROHS
FUSE, PCB, 500mA, 125V, TIME DELAY; Volt; FUSE, PCB, 500mA, 125V, TIME DELAY; Voltage Rating VAC:125V; Fuse Current:500mA; Breaking Capacity:100A @ 125VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TE5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 396 0500 0440