Littelfuse 39506300000

Electric Fuse, Fast Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39506300000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Littelfuse SCT

Sager Electronics

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.750MRT1L
Fuse Subminiature Very Fast Acting 0.75A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Littelfuse0251.750MAT1L
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251.750MXL
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Schurter7010.7060.13
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Schurter3404.0113.11
Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CCC/cULus
Schurter3404.0113.22
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 39506300000 provided by its distributors.

Electric Fuse, Fast Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
FUSE 125V UL FA TE5 LL AMMO .630A
395 Series - TE5 Subminiature Fuses, 0.63 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 630MA UL LONG TE5
FUSE BOARD MNT 630MA 125VAC RAD
FUSE, QUICK BLOW, TE5, 630MA; Voltage Rating VAC:125V; Fuse Current:630mA; Breaking Capacity:100A @ 125V AC; Fuse Size Code:TE5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Quick Blow; Breaking Capacity Current AC:100A; Case Material:Thermoplastic; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL94V-0; Fuse Breaking Capacity Voltage AC:125V; Fuse Type Blowing Characteristic:Quick Blow; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1mm; Package / Case:TE5; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN