Littelfuse 39605000000

Fuse Subminiature Slow Blow Acting 0.5A 125V Radial 8.5 X 4 X 8mm Ammo UL
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39605000000.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+9.73%

CAD Models

Download Littelfuse 39605000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.844
Stock
61,287
65,232
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse0251.630MXL
Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter0034.4217
Micro fuse 6.4 x 8.8 mm, 630 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4217
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200

Descriptions

Descriptions of Littelfuse 39605000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.5A 125V Radial 8.5 X 4 X 8mm Ammo UL
Micro fuse 8.5 x 8 mm, 500 mA, T, 125 V (DC), 100 A breaking capacity, 39605000000
Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 100A (IR), Through Hole, TE5
FUSE, PCB, 500mA, 125V, TIME DELAY; Fuse Current: 500mA; Voltage Rating VAC: 125VAC; Product Range: TE5 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN