Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 38311000410

Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole, TR5
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38311000410.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.74
$ 0.747
Stock
35,283
92,084
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0697W1250-01
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697H1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Schurter0034.6616
Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211250411
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5

Descriptions

Descriptions of Littelfuse 38311000410 provided by its distributors.

Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole, TR5
383 Series Time Lag 300V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 300V Ul Tl Tr5 Sl 1A/ Bulk |Littelfuse 38311000410
300V 3A²S Slow fuse Board Mount (Cartridge Style Excluded) 1A Plugins vertical mounting,Through hole mounting 8mm(height)
FUSE BOARD MNT 1A 300VAC RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN