Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37016300410

Fuse Subminiature 6.3A 250V Fast 2-Pin Pin Through Hole Bulk
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37016300410.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+103%

CAD Models

Download Littelfuse 37016300410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.508
Stock
49,072
176,020
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Bel Fuse5HFP 8-R
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Bel Fuse3AP 8-R
Fuse Miniature 8A 250V Fast 2-Pin Axial Through Hole
Schurter7100.1074.13
250V 25A²S Quick fuse Time Delay/Slow Blow 8A Plugins PCBinstall 5mm(Length)*8mm(height)
Littelfuse37418000000
Fuse Cartridge Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Ammo UL

Descriptions

Descriptions of Littelfuse 37016300410 provided by its distributors.

Fuse Subminiature 6.3A 250V Fast 2-Pin Pin Through Hole Bulk
250V 24A²S Quick fuse Board Mount (Cartridge Style Excluded) 6.3A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 6.3A, 250V, FAST ACTING; Volt; FUSE, PCB, 6.3A, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:6.3A; Breaking Capacity:50A @ 250VAC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN