Littelfuse 37211600411

Micro fuse 8.5 x 8 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 37211600411
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37211600411.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

element14 APAC

LKR

Inventory History

3 month trend:
+11.38%

CAD Models

Download Littelfuse 37211600411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.562
$ 0.562
Stock
67,808
452,754
452,754
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST2
250V 27A²S Slow fuse Time Delay/Slow Blow 2A Through hole mounting 8.35mm*4mm*7.7mm
Schurter0001.2507.PT
Electric Fuse, Time Lag Blow, 2A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37212000411
Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 37211600411 provided by its distributors.

Micro fuse 8.5 x 8 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 37211600411
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5
250V 250V 19.968A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 1.6A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 1.6A, 250V, TIME DELAY; Fuse Current:1.6A; Voltage Rating VAC:250V; Product Range:TR5 372 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:1.6A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN