Littelfuse 37211600001

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37211600001.

Farnell

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-45.49%

CAD Models

Download Littelfuse 37211600001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.593
$ 0.593
Stock
465,808
68,808
68,808
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST2
250V 27A²S Slow fuse Time Delay/Slow Blow 2A Through hole mounting 8.35mm*4mm*7.7mm
Schurter0001.2507.PT
Electric Fuse, Time Lag Blow, 2A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse37212000411
Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37012000410
Fuse Cartridge Fast Acting 2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm

Descriptions

Descriptions of Littelfuse 37211600001 provided by its distributors.

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
TR5 TIME LAG RADIAL LEAD FUSE Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5
372 Series Time Lag 250 V 1.6 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
AMMO / FUSE 250V IEC TL LBC TR5 LL AMMO 1.6A
Delayedblow/SlowBlow Midget Fuses£¨round type£© 1.6A Plugin Fuses ROHS
372 Series - TR5 Subminiature Fuses, 1.6 A, 250 V AC, TH, RoHS
Littelfuse SCT
Radial Fuse, 1.6A, 250V, Time Lag T
FUSE TIME-LAG 1.60A IEC AMMO TR5
FUSE BOARD MOUNT 1.6A 250VAC RAD
1.6A 250V slow TR5 lo.pins IEC
250V 250V 19.968A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 1.6A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN