Littelfuse 37012000410

Fuse Cartridge Fast Acting 2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37012000410.

Farnell

Datasheet3 pages4 years ago

Newark

element14 APAC

element14

TME

Inventory History

3 month trend:
+56.34%

CAD Models

Download Littelfuse 37012000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.502
Stock
54,851
67,391
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0034.6018
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse021802.5MXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 37012000410 provided by its distributors.

Fuse Cartridge Fast Acting 2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
370 Series Fast-Acting 250V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Through Hole, TR5
Fast Acting Fuse Subminiature 250 Volt 2A
FUSE, BOARD MOUNT, 370 SERIES, FAST BLOW, RADIAL, 250VAC, 2A
370 Series - TR5 Subminiature Fuses, 2 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE 250V IEC FA LBC TR5 SL 2A
Radial Fuse Dimensions ø x L: 8.5 x 8 mm Characteristic (time/current): Fast-Blow Series: 370 / TR5® Rated voltage: 250 VAC
2A 250V fast TR5 short pins IEC
FUSE BOARD MNT 2A 250VAC RADIAL
FUSE, RADIAL, FAST ACTING, 2A;
50A 2A Plugin Disposable fuses ROHS
FUSE, PCB, 2A, 250V, FAST ACTING; Fuse Current:2A; Voltage Rating VAC:250V; Product Range:TR5 370 Series; Voltage Rating VDC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN