Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37011250000

Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37011250000.

IHS

Datasheet3 pages3 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
+102%

CAD Models

Download Littelfuse 37011250000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.525
Stock
37,864
51,960
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0034.6016
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse5TTP 1.6-R
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Littelfuse 37011250000 provided by its distributors.

Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
370 Series Fast-Acting 250 V 1.25 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 250V Iec Fa Lbc Tr5 Ll Ammo 1.25A/ Ammo |Littelfuse 37011250000
Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5
250V 0.31A²S 50A Fast-Acting Fuse, Board Mount (Cartridge Style Excl), 1.25A, TH, Vertical, 8mm L × 8mm H
370 Series - TR5 Subminiature Fuses, 1.25 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 1.25A IEC LONG TR5
FUSE BRD MNT 1.25A 250VAC RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN