Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37011000410

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37011000410.

Farnell

Datasheet3 pages4 years ago

Newark

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+57.57%

CAD Models

Download Littelfuse 37011000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.496
Stock
60,613
979,995
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse3AP 1.25-R
Fuse Miniature 1.25A 250V Fast 2-Pin Axial Through Hole
Littelfuse37011250000
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus

Descriptions

Descriptions of Littelfuse 37011000410 provided by its distributors.

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
370 Series Fast-Acting 250 V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5
Fuse 250V 0.2A²S 50A Fast-Acting Board Mount (Cartridge Style Excluded) 1A Vertical TH 8mm L × 8mm H
Fuse 1A 250 Volt Quick Acting 2-Pin Bulk
FUSE, 1A RADIAL F NON-RESETTABLE, WIRE ENDED 250 V AC
370 Series - TR5 Subminiature Fuses, 1 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE 250V IEC FA LBC TR5 SL 1A
FUSE BOARD MNT 1A 250VAC RADIAL
FUSE, RADIAL, FAST ACTING, 1.1A;
FUSE, PCB, 1A, 250V, FAST ACTING; Fuse Current: 1A; Voltage Rating VAC: 250V; Product Range: TR5 370 Series; Voltage Rating VDC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 1 / Length mm = 12.3 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = -10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN