Littelfuse 37003150000

Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/VDE/cULus
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37003150000.

IHS

Datasheet3 pages4 years ago

Future Electronics

HQonline

Sager Electronics

DigiKey

Inventory History

3 month trend:
-17.72%

CAD Models

Download Littelfuse 37003150000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.525
Stock
75,314
39,572
Authorized Distributors
6
6
Current Rating
315 mA
315 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6010
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic CCC/VDE/cULus
Bel FuseMJS350-R
Fuse Miniature 0.35A 125V 2-Pin Axial Through Hole
Bel Fuse5HFP 400-R
Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Littelfuse37004000000
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8mm Ammo
Littelfuse37204000001
Micro fuse 8.5 x 8 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 37204000001

Descriptions

Descriptions of Littelfuse 37003150000 provided by its distributors.

Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/VDE/cULus
Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Fuse 250V Iec Fa Lbc Tr5 Ll Ammo .315A/ Ammo |Littelfuse 37003150000
370 Series 250 V 315 mA 35 A Interrupting Rating Through Hole Fast Acting Fuse
250V 315mA Fast-Acting Fuse, Board Mount (Cartridge Style Excluded), TH, Vertical, 8mm L × 8mm H
Inline fuse holders with wires; LITTELFUSE; 37003150000; CCC, KC, SEMKO, UR; Radial; 315 mA; Through Hole
370 Series - TR5 Subminiature Fuses, 0.315 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 315MA IEC AMMO TR5
FUSE BRD MNT 315MA 250VAC RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN