Bel Fuse 5HFP 400-R

Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Through Hole, 5x20mm
$ 0.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HFP 400-R.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

CAD Models

Download Bel Fuse 5HFP 400-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-11-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Bel FuseMRT500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 7.7mm(height)
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6011
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37205000411
Micro fuse 8.5 x 8 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 37205000411
Littelfuse37005000410
Micro fuse 8.5 x 8 mm, 500 mA, F, 250 V (AC), 35 A breaking capacity, 37005000410

Descriptions

Descriptions of Bel Fuse 5HFP 400-R provided by its distributors.

Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Fuse Miniature 0.4A 250V Fast 2-Pin Axial Through Hole
5HFP 400-R (0650R0400-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Quick Acting 400mA
Glass/Ceramic Tube Fuse, 0.4A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE CERAMIC 400MA 250VAC 5X20MM AXIAL

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0650R0400-13
  • 5HFP 400R
  • 5HFP-400-R
  • 5HFP400-R
  • 5HFP400R