Littelfuse 37000500410

Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37000500410.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

LKR

element14

Inventory History

3 month trend:
-38.05%

CAD Models

Download Littelfuse 37000500410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0034.6002
Fuse Subminiature Fast Acting 0.063A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.063MXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0263.062MXL
Fuse Cartridge Very Fast Acting 0.062A 250V Axial 3.94 X 7.11mm Solder Bulk CSA/PSE/UL
Fuse Miniature 6.3A 250V Slow Blow 2-Pin Axial Through Hole Carton
Littelfuse37200630411
Fuse Subminiature 0.063A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter0034.6032
Fuse, PCB Leaded, 63 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded

Descriptions

Descriptions of Littelfuse 37000500410 provided by its distributors.

Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
370 Series Fast-Acting 250V 0.05 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5
FUSE 250V IEC FA LBC TR5 SL .050A
370 Series - TR5 Subminiature Fuses, 0.05 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BOARD MOUNT 50MA 250VAC RAD
Midget Fuses£¨round type£© Plugin Fuses ROHS
0.05A 250V fast TR5 long pins IEC
FUSE, PCB, 50mA, 250V, FAST ACTING; Fuse Current:50mA; Voltage Rating VAC:250V; Product Range:TR5 370 Series; Voltage Rating VDC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN