Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 35821000029

Fuse Miniature 10A 500V Slow Blow 2-Pin Cartridge Holder

$ 2.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35821000029.

Sager Electronics

Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+109%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
EatonNITD10A
FUSE, HRC, NITD, 10A, 550V; Product Range:NITD Series; Fuse Current:10A; HRC Fuse Case Style:Bolted Tag; Voltage Rating VDC:-; Voltage Rating VAC:550VAC RoHS Compliant: Yes
Littelfuse23121250029
Electric Fuse, Very Fast Blow, 12.5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 35821000029 provided by its distributors.

Fuse Miniature 10A 500V Slow Blow 2-Pin Cartridge Holder
500V 500V 500A²S Slow fuse Cartridge,Ceramic 10A base mount 32mm(Length)
CARTRIDGE FUSE, TIME DELAY, 10A, 500V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:10A; Voltage Rating VAC:500V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Time Delay; Product Range:358 Series RoHS Compliant: Yes
FUSE, CARTRIDGE, 500V, LAG, 10A; Voltage Rating VAC:500V; Fuse Current:10A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Time Delay; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:1.5kA @ 500VAC; Cartridge Fuse Material:Ceramic; Fuse Size Held:3AG / 3AB; Fuse Type Blowing Characteristic:Time Lag

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN