Littelfuse 312015

Fuse Cartridge Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass CSA/UL
$ 0.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 312015.

IHS

Datasheet1 page18 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 312015 provided by its distributors.

Fuse Cartridge Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass CSA/UL
Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, Inline/holder
15 Amp 3AG Fast-Act Glass Fuse
Cartridge Fuse; Current Rating:15A; Voltage Rating:32V; Fuse Type:Fast Acting; Fuse Size/Group:1/4 x 1-1/4 "c; Leaded Process Compatible:No; Body Material:Glass; Diameter:6.35mm; Fuse Terminals:Ferrule; Length:31.75mm RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN