What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 30KPA36A-B

30KPA Series 30 kW 61.8 Vcl Axial Uni-Directional TVS Diode - P600
$ 12.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA36A-B.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 30KPA36A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.982
$ 15.97
Stock
28,274
24,807
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
40 V
Clamping Voltage
61.8 V
61.8 V
Peak Pulse Power
30 kW
30 kW
Peak Pulse Current
490.3 A
485 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse30KPA36A
30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600
Littelfuse30KPA33A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA30A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS

Descriptions

Descriptions of Littelfuse 30KPA36A-B provided by its distributors.

30KPA Series 30 kW 61.8 Vcl Axial Uni-Directional TVS Diode - P600
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 30000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
Tvs Axial Lead High Power - Bulk/ Bulk |Littelfuse 30KPA36A-B
TVS Diode Single Uni-Dir 36V 30KW 2-Pin Case P-600 Bulk
30KW 490.3A 61.8V 40.2V CASE P-600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN