What’s new: Find the right parts faster with our redesigned experience

Learn more

Protek Devices 30KPA36A-LF

30KPA Series 40 V 8 W Axial Lead Through Hole Uni-Directional TVS Diode
$ 15.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices 30KPA36A-LF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-41.67%

Alternate Parts

Price @ 1000
$ 15.97
$ 12.79
Stock
24,907
37,682
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
40 V
-
Clamping Voltage
61.8 V
61.8 V
Peak Pulse Power
30 kW
30 kW
Peak Pulse Current
485 A
490.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Protek Devices 30KPA36A-LF provided by its distributors.

30KPA Series 40 V 8 W Axial Lead Through Hole Uni-Directional TVS Diode
Trans Voltage Suppressor Diode, 30000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 36V 30KW 2-Pin
30KW 485A 61.8V 40V

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS