Littelfuse 3.0SMCJ15A

Tvs Diode, Unidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ15A
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 3.0SMCJ15A.

TME

Datasheet6 pages4 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-15.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2021-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 3.0SMCJ15A provided by its distributors.

Tvs Diode, Unidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ15A
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
123A 3kW 24.4V 16.7V 15V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes TVS 3KW 15V 5%UNI DO-214AB
Littelfuse TVS, 31.52V, , DO-214AB (SMC), 18.5V
Diode TVS Single Uni-Dir 15V 3KW 2-Pin SMC T/R
TVS 3KW 15V 5%UNI DO-214AB TR13 RoHS
TVS DIODE 3000W UNI DO-214AB 15V
TVS DIODE 15VWM 24.4VC DO214AB
TVS 3KW 15V 5%UNI DO-214AB TR1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN