Triac, 600V, 4A, To-225; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-225; Gate Trigger Voltage Max:2.5V; Peak Non Repetitive Surge Current:30A; Holding Current Max:15Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse 2N6075AG