Littelfuse 281008

Fuse Holder 5A 125V Through Hole Pin
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 281008.

element14 APAC

Datasheet1 page10 years ago

JRH Electronics

Inventory History

3 month trend:
+986%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse 281008 provided by its distributors.

Fuse Holder 5A 125V Through Hole Pin
Fuse Holder; Body Material: Thermoplastic
Fuse Holder; Body Material:Thermoplastic; Current Rating:5A; Leaded Process Compatible:Yes; Contact Material:Copper; Contact Plating:Tin; Fuse Size/Group:Micro; Mounting Type:PC Board; Operating Temperature Range:-40 C to +100 C RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281-008