Littelfuse 250R180F

PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 60VDC 10A 1.8W 21s 0.8Ohm Radial 9.5 X 4.6mm Bulk
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R180F.

IHS

Datasheet5 pages3 years ago

Fuses Unlimited

ODG (Origin Data Global)

HQonline

DigiKey

Inventory History

3 month trend:
-43.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse250R180MR
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 60VDC 10A 1.8W 21s 0.8Ohm Radial 9.5 X 4.6mm Ammo
Bel Fuse0ZRF0018FF1A
Radial Resettable Fuse, PPTC, 0ZRF, 60 VDC, 180 mA, 580 mA, 11 s, Rectangular
TE ConnectivityTRF250-180
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 100VDC 0.9W 2s 0.8Ohm Radial 9 X 3.8mm Bulk
LittelfuseE46226-000
PTC Resettable Fuse, Through Hole Mount
LittelfuseC32417-000
Trf250-180-2/ T&r Rohs Compliant: Yes |Littelfuse C32417-000
TE ConnectivityASMD030F-2
PTC Resettable Fuse 0.23A(hold) 0.59A(trip) 60VDC 125A 1.1W 12s 0.98Ohm SMD Solder Pad 2920 T/R

Descriptions

Descriptions of Littelfuse 250R180F provided by its distributors.

PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 60VDC 10A 1.8W 21s 0.8Ohm Radial 9.5 X 4.6mm Bulk
PTC Resettable Fuse, 0.8ohm, Through Hole Mount
250R Series - 250V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT
250R Series 250 V 0.18 A Radial Lead POLYFUSE® Resettable PTC
FUSE, PTC RESETTABLE, 60V, 180mA, RADIAL; Product Range: POLY-FUSE 250R Series; Voltage Rating: 60VDC; Holding Current: 180mA; Tripping Current: 650mA; Time to Trip: 20s; Fuse Shape: Round; Current Rating M 05M2714
Fuse, Ptc Resettable, 60V, 180Ma, Radial; Rango De Producto:Serie Polyfuse 250R; Corriente De Retención:180Ma; Corriente De Desconexión:650Ma; Tensión Nominal:60Vdc; Thermistor Mounting:Orificio Pasante; Capacidad De Interrupción:10A |Littelfuse 250R180F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN