Littelfuse 250R145U

RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, 3ohm, Through Hole Mount
$ 0.473
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R145U.

IHS

Datasheet7 pages11 years ago

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.473
$ 0.495
Stock
76,731
137,362,873
Authorized Distributors
2
6
Resistance
3 Ω
3 Ω
Mount
-
-
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse250R145ZR
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 1W 2.5s 3Ohm Radial 6.5 X 4.6 X 11mm Ammo
TE ConnectivityTRF250-145U
Uncoated 60 V 0.145 A Ihold Through Hole Radial PolySwitch® PTC Device
TE ConnectivityTCF250-145
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 1W 2.5s 3Ohm SMD Solder Pad 5.6 X 5.6 X 2.5mm Bag
Littelfuse250R145-RAZR
PTC Resettable Fuse, 3ohm, Through Hole Mount
TE ConnectivityTRF250-120-2
TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Littelfuse250R120-RCU
PTC Resettable Fuse, 5.4ohm, Through Hole Mount

Descriptions

Descriptions of Littelfuse 250R145U provided by its distributors.

RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, 3ohm, Through Hole Mount
PTC RESET FUSE 60V 145MA RADIAL
PTC 60V/250V POLYFUSE TELECOM .145A / BULK
PTC RESETABLE 60V/250V .145A RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN