TE Connectivity TCF250-145

PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 1W 2.5s 3Ohm SMD Solder Pad 5.6 X 5.6 X 2.5mm Bag
$ 0.356

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TCF250-145.

IHS

Datasheet1 page17 years ago

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28

Related Parts

Littelfuse250R145ZR
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 1W 2.5s 3Ohm Radial 6.5 X 4.6 X 11mm Ammo
Littelfuse250R145U
RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, 3ohm, Through Hole Mount
TE ConnectivityTRF250-145U
Uncoated 60 V 0.145 A Ihold Through Hole Radial PolySwitch® PTC Device
Littelfuse250R145-RAZR
PTC Resettable Fuse, 3ohm, Through Hole Mount
TE ConnectivityTRF250-120-2
TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityTRF250-120U
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.7W 6Ohm Radial 6 X 3.8 X 6mm Bulk

Descriptions

Descriptions of TE Connectivity TCF250-145 provided by its distributors.

PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 1W 2.5s 3Ohm SMD Solder Pad 5.6 X 5.6 X 2.5mm Bag
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Tcf250-145; |Te Connectivity Raychem TCF250-145
POLYSWITCH PTC RESET 0.145A CHIP
Axial Lead Resettable Fuses -
PTC Resettable Fuse 60VDC Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F78914-000