Littelfuse 250R145ZR

PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 1W 2.5s 3Ohm Radial 6.5 X 4.6 X 11mm Ammo
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R145ZR.

IHS

Datasheet5 pages3 years ago

element14 APAC

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-3.34%

CAD Models

Download Littelfuse 250R145ZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.473
Stock
137,362,873
76,731
Authorized Distributors
6
2
Hold Current
145 mA
145 mA
Trip Current
290 mA
290 mA
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
3 A
3 A
Resistance
3 Ω
3 Ω
Time to Trip
2.5 s
2.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse250R145U
RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, 3ohm, Through Hole Mount
TE ConnectivityTRF250-145U
Uncoated 60 V 0.145 A Ihold Through Hole Radial PolySwitch® PTC Device
Littelfuse250R145-RAZR
PTC Resettable Fuse, 3ohm, Through Hole Mount
TE ConnectivityTCF250-145
PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 1W 2.5s 3Ohm SMD Solder Pad 5.6 X 5.6 X 2.5mm Bag
TE ConnectivityTRF250-120-2
TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Littelfuse250R120-RCU
PTC Resettable Fuse, 5.4ohm, Through Hole Mount

Descriptions

Descriptions of Littelfuse 250R145ZR provided by its distributors.

PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 1W 2.5s 3Ohm Radial 6.5 X 4.6 X 11mm Ammo
PTC Resettable Fuse, 3ohm, Through Hole Mount
PTC RESET FUSE 60V 145MA RADIAL
250R Series PTC 60 V / 250 V 0.145 A Tape and Ammo Polyfuse
2.5s 290mA 3Ω 60V 14Ω 3A 145mA Plugins Through hole mounting 6.5mm*4.6mm*11mm
PTC 60V/250V POLYFUSE TELECOM .145A
Radial Leaded Resettable Fuses ROHS
PTC - RADIAL TEL 60V/250V.145A
PTC RESETBL 60V/250V .145A RAD
PPTC RESETTABLE FUSE, RECT, 3A, 250V; Product Range:PolySwitch 250R Series; Voltage Rating:250V; Holding Current:145mA; Trip Current:290mA; Time to Trip:2.5s; Fuse Shape:Rectangular; Current Rating Max:3A; Lead Spacing:0.2" RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN