Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TRF250-120-2

TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse

$ 0.448

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF250-120-2.

IHS

Datasheet1 page16 years ago

Future Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Littelfuse250R120-R1U
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 0.8s 6Ohm Radial 6.5 X 4.6 X 11mm Bulk
Littelfuse250R120ZR
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 1.5s 4Ohm Radial 6.5 X 3.8 X 11mm Ammo
Littelfuse250R120-R2U
PTC Resettable Fuse, 8ohm, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TRF250-120-2 provided by its distributors.

TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
RESET,60V MAX,3A,0.12A IHOLD, 0A ITRIP,RADIAL,T/R,HAZMAT<TX
PTC Resettable Fuse, Through Hole Mount
Trf250-120-2; |Te Connectivity Raychem TRF250-120-2
FUSE, PTC RESET, 60V, 120mA, RADIAL
Fuse 3A 60V Resettable 2-Pin Bulk
POLYSWITCH PTC RESET 0.12A HOLD
Radial Lead Resettable Fuses -
FUSE, PTC RESET, 60V, 120mA, RADIAL; Holding Current:120mA; Tripping Current:240mA; Initial Resistance Max:8ohm; Operating Voltage:60V; Series:PolySwitch; PTC Fuse Case:Radial Leaded; Initial Resistance Min:4ohm; Lead Spacing:5mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0012-000
  • RF0012000