Littelfuse 250A

Voltage/phase Monitor, 3-PHASE, 120-480V AC, 50/60 Hz, 250A Series
$ 226.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250A.

Electro Sonic

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+22.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 250A provided by its distributors.

VOLTAGE/PHASE MONITOR, 3-PHASE, 120-480V AC, 50/60 HZ, 250A SERIES
Littelfuse 3-PHASEVOLTAGE MONITOR/ 190-4
250A, Littelfuse Industrial Products
Voltage Monitor, 3-Ph, DPDT/VRD
3-PHASE VOLTAGE MONITOR/ 190-4
3-PHASE ASE VOLTAGE MON/ 190-4
Phase Relay, Dpdt, 190-480V, Panel; Product Range:-; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Voltage Max:240Vac; Supply Voltage Max:190Vac; Phase Type:3 Phase Rohs Compliant: Yes |Littelfuse 250A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN