Littelfuse 1KSMB30CA

1KSMB Series 1 kW 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB30CA.

IHS

Datasheet6 pages5 years ago

HQonline

Littelfuse SCT

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-99.77%

CAD Models

Download Littelfuse 1KSMB30CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB36CA
Bidirectional TVS Diode 30.8V 1KW 20A 49.9V 34.2V SMB(DO-214AA) SMD 2.24mm H
Littelfuse1KSMB33CA
28.2V Bidirectional 1KW 21.9A 45.7V 31.4V SMB(DO-214AA) SMD mount 2.24mm(height)
Littelfuse1KSMB27CA
23.1V Bidirectional 1KW 26.7A 37.5V 25.7V SMB(DO-214AA) SMD mount 2.24mm(height)
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
TVS Diode 30V Bi-Dir 1.5kW 31A 48.4V 33.3V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse 1KSMB30CA provided by its distributors.

1KSMB Series 1 kW 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA
24.2A 1kW 41.4V 28.5V Bidirectional 25.6V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 25.6V 1KW Automotive 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 1000W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 25.6V, DO-214AA;
TVS DIODE 25.6VWM 41.4VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 25.6 / Clamping Voltage V = 41.4 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 24.2 / Breakdown Voltage Min. V = 28.5 / Breakdown Voltage Max. V = 31.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN